229451-2 | AMP
Handle tool for IDC connector, AMP 229451-2
Order No.: 71P6378
EAN: 4099889994537
MPN:
229451-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
709.8350 € *
Available in 12 Days: 4 pcs. - if ordered today
Total Price:
709.84 € *
Price list
Quantity
Price per unit*
1 pcs.
709.8350 €
2 pcs.
696.4475 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand crimping tool, 229451-2, AMP
Palm grip tool, Operator releasable & adjustable, 50 position, Slide, Fixed in tool, IDC Tooling, Insulation displacement, Manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | IDC connector | |
| Weight | 4.838 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |