2217266-1 | AMP
Crimping pliers for rectangular contacts, 0.89-2.1 mm², AWG 18-14, AMP 2217266-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,264.5654 € *
Standard delivery time from the manufacturer is: 21 Weeks
Crimp tools for cable connectors POWER TRIPLE LOCK
Technical attributes (type): 2217266-1, crimp tool for AWG 14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.89-2.1 mm² | |
| Crimping Range (AWG) | AWG 18-14 | |
| Weight | 643 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |