1901600-2 | AMP
Crimping pliers for terminals, AWG 18-16, AMP 1901600-2
Order No.: 35P7006
EAN: 4099891355494
MPN:
1901600-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,797.928 € *
Available in 12 Days: 4 pcs. - if ordered today
Portable crimp tool, 1901600-2, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | terminals | |
| Crimping Range (AWG) | AWG 18-16 | |
| Weight | 550 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |