1490749-1 | AMP
Crimping pliers for splices/terminals, AWG 8-4, AMP 1490749-1
Order No.: 35P8234
EAN: 4099891357535
MPN:
1490749-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,218.15 € *
Available in 12 Days: 2 pcs. - if ordered today
Portable crimp tool, 1490749-1, AMP
Portable crimp tool, removable/interchangeable, manual, base power unit (no crimp tooling).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices/terminals | |
| Crimping Range (AWG) | AWG 8-4 | |
| Length | 640 mm | |
| Weight | 10.24 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |