1-1579004-2 | AMP
Crimping pliers for heavy duty contacts, 4.0-6.0 mm², AWG 6-4, AMP 1-1579004-2
Order No.: 35P7369
EAN: 4099891356941
MPN:
1-1579004-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.8173 € *
Available in 12 Days: 128 pcs. - if ordered today
Portable crimp tool, 1-1579004-2, AMP
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heavy duty contacts | |
| Crimping Range (mm²) | 4.0-6.0 mm² | |
| Crimping Range (AWG) | AWG 6-4 | |
| Length | 257 mm | |
| Weight | 425 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |