539744-2 | AMP
Crimping die for quick connect terminals, 0.2-0.5 mm², AWG 20-14, 539744-2
Order No.: 35P8357
EAN: 4099891360276
MPN:
539744-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
712.5125 € *
Available in 12 Days: 3 pcs. - if ordered today
Commercial crimping tool, 539744-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | quick connect terminals | |
| Crimping Range (mm²) | 0.2-0.5 mm² | |
| Crimping Range (AWG) | AWG 20-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |