539723-2 | AMP
Crimping die for rectangular contacts, 1.5-4 mm², AWG 17-11, 539723-2
Order No.: 35P8379
EAN: 4099891360443
MPN:
539723-2
Unit Price (€ / pc.)
672.6356 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
672.64 € *
Price list
Quantity
Price per unit*
1 pcs.
672.6356 €
5 pcs.
639.0062 €
*incl. VAT plus shipping costs
Subject to prior sale
Commercial crimping tool, 539723-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Filter | Property | Value |
---|---|---|
Crimping Range (AWG) | AWG 17-11 | |
Crimping Range (mm²) | 1.5-4 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 82079091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |