48509 | AMP
Crimping die for crimping pliers, 21 mm², AWG 4, 48509
Order No.: 35P8223
EAN: 4099891359966
MPN:
48509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,553.2521 € *
Standard delivery time from the manufacturer is: 14 Weeks
Premium crimping tool, 48509, AMP
Premium crimping tool, Removable/Interchangeable, Battery, Hydraulic, Manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Crimping Range (mm²) | 21 mm² | |
| Crimping Range (AWG) | AWG 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 84679200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |