47820 | AMP
Crimping die for splices/terminals, 7.0-8.5 mm², AWG 8, 47820
Order No.: 35P8198
EAN: 4099891359805
MPN:
47820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,382.6061 € *
Available in 12 Days: 5 pcs. - if ordered today
Premium crimping tool, 47820, AMP
Premium crimping tool, Removable/Interchangeable ,Battery, Hydraulic, Manual.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices/terminals | |
| Crimping Range (mm²) | 7.0-8.5 mm² | |
| Crimping Range (AWG) | AWG 8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679200 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |