1901002-1 | AMP
Crimping die for splices/terminals, 21 mm², AWG 6-2, 1901002-1
Order No.: 35P8134
EAN: 4099891359485
MPN:
1901002-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,123.4909 € *
Available in 12 Days: 5 pcs. - if ordered today
Premium crimping tool, 1901002-1, AMP
Premium crimping tool, Removable/Interchangeable, Battery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | splices/terminals | |
| Crimping Range (mm²) | 21 mm² | |
| Crimping Range (AWG) | AWG 6-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |