1901001-1 | AMP
Crimping die for terminals, 7-8 mm², AWG 8, 1901001-1
Order No.: 35P8216
EAN: 4099891359904
MPN:
1901001-1
Unit Price (€ / pc.)
916.776 € *
Standard delivery time from the manufacturer is: 5 Weeks
Premium crimping tool, 1901001-1, AMP
Premium crimping tool, Removable/Interchangeable, Battery.
Technical specifications
Filter | Property | Value |
---|---|---|
Crimping Range (AWG) | AWG 8 | |
Crimping Range (mm²) | 7-8 mm² | |
Suitable for | terminals |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 82055980 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |