T2030002040-000 | AMP
Receptacle, 4.0 mm², AWG 12, crimp connection, silver-plated, T2030002040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Contact, T2030002040-000, AMP
Socket Contact, Silver (Ag), 250 VAC, Discrete Wire, 12 AWG, 4 mm² Wire, Crimp, Copper Alloy, Power & Signal, -40 - 125 °C, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |