T2030001040-000 | AMP
Pin contact, 4.0 mm², AWG 12, crimp connection, silver-plated, T2030001040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 350 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
25 pcs.
0.5474 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin Contact, T2030001040-000, AMP
Pin Contact, Silver (Ag), 12 AWG, 4 mm² Wire, Crimp, Copper Alloy, Power & Signal, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |