T2030001015-000 | AMP
Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, T2030001015-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 9,809 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin Contact, T2030001015-000, AMP
Pin Contact, Silver (Ag), 250 VAC, Discrete Wire, 16 AWG, 1.5 mm² Wire, Crimp, Copper Alloy, Power & Signal, -40 - 125 °C, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |