T2030001010-000 | AMP

Pin contact, 0.75 mm², AWG 18, crimp connection, silver-plated, T2030001010-000

Order No.: 60F022
MPN:
T2030001010-000
Series: HDC HE
T2030001010-000 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin Contact, T2030001010-000, AMP

Pin Contact, Silver (Ag), 18 AWG, 0.75 mm² Wire, Crimp, Copper Alloy, Power & Signal, HDC HE.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.75 mm²
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area silver-plated
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No