T2020011002-000 | AMP

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, T2020011002-000

Order No.: 60F025
MPN:
T2020011002-000
Series: HDC HDD
T2020011002-000 AMP Crimp Contacts Image 1
T2020011002-000 AMP Crimp Contacts Image 2
T2020011002-000 AMP Crimp Contacts Image 3
T2020011002-000 AMP Crimp Contacts Image 4
T2020011002-000 AMP Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin Contact, T2020011002-000, AMP

Pin Contact, Gold (Au), Discrete Wire, 26 - 22 AWG, 0.13 - 0.33 mm² Wire, Crimp, Brass, Power & Signal, HDC HDD.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.13-0.33 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No