T2020002025-000 | AMP

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, T2020002025-000

Order No.: 60F017
MPN:
T2020002025-000
Series: HDC HDD
T2020002025-000 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Contact, T2020002025-000, AMP

Socket Contact, Silver (Ag), Discrete Wire, 14 AWG, 2.5 mm² Wire, Crimp, Brass, Power & Signal, HDC HDD.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Contact connection crimp connection
Contact material brass
Contact surface mating area silver-plated
contact surface silver-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No