T2020001015-000 | AMP

Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, T2020001015-000

Order No.: 60F023
MPN:
T2020001015-000
Series: HDC HDD
T2020001015-000 AMP Crimp Contacts Image 1
T2020001015-000 AMP Crimp Contacts Image 2
T2020001015-000 AMP Crimp Contacts Image 3
T2020001015-000 AMP Crimp Contacts Image 4
T2020001015-000 AMP Crimp Contacts Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Available in 12 Days: 5,900 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin Contact, T2020001015-000, AMP

Pin Contact, Silver (Ag), 250 VAC, Discrete Wire, 16 AWG, 1.5 mm² Wire, Crimp, Brass, Power & Signal, -40 - 125 °C, HDC HDD.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Contact connection crimp connection
Contact material brass
Contact surface mating area silver-plated
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No