969028-3 | AMP

Tab, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 969028-3

Order No.: 36P3278
EAN: 4099889644081
MPN:
969028-3
969028-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
3,855.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.3213 €

Flat connector, 969028-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.15 - 1.6 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.15-1.6 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes