969028-2 | AMP

Tab, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 969028-2

Order No.: 36P3277
EAN: 4099889644074
MPN:
969028-2
0-0969028-2
969028-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
409.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1023 €

Tab contact, 969028-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.25 mm², 0.3 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, Wire Insulation Diameter: 1.15 - 1.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 120 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper-iron alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.15-1.6 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes