968987-1 | AMP
Receptacle, crimp connection, tin-plated, 968987-1
Order No.: 36P1320
EAN: 4099889641899
MPN:
968987-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Available in 12 Days: 39,000 pcs. - if ordered today
Socket contact, 968987-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: Other, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: FFC Crimp, Operating Temperature Range: -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |