968893-1 | AMP

Receptacle, 0.25-0.35 mm², AWG 24-20, crimp connection, gold-plated, 968893-1

Order No.: 36P1299
EAN: 4099889641769
MPN:
968893-1
968893-1 AMP Crimp Contacts
Image may differ

Socket contact, 968893-1, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.2 -0.35 mm², Wire Size Search: 22 AWG, Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Insulation Diameter: 1.2 - 1.6 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.25-0.35 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 1.1-1.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes