968137-2 | AMP

Tab, 1.25-2.5 mm², AWG 16-13, crimp connection, tin-plated, 968137-2

Order No.: 36P1363
EAN: 4099889642186
MPN:
968137-2
Series: MQS
968137-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
704.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1761 €

Flat connector, 968137-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 1.9 - 3 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 1.25-2.5 mm²
AWG cross-section AWG 16-13
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.9-3 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes