968122-2 | AMP
Receptacle, 3.0-4.0 mm², AWG 12-11, crimp connection, tin-plated, 968122-2
Order No.: 36P1366
EAN: 4099889642209
MPN:
968122-2
Unit Price (€ / pc.)
0.2606 € *
Standard delivery time from the manufacturer is: 7 Weeks
Socket contact, 968122-2, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.2 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Size Search: 3 mm², 4 mm², Wire Insulation Diameter: 3.4 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 3.0-4.0 mm² | |
Contact surface Connection range | tin-plated | |
Insulation diameter | 3.4-3.7 mm | |
contact surface | tin-plated | |
Version | receptacle | |
Contact material | copper-nickel alloy | |
Contact connection | crimp connection | |
AWG cross-section | AWG 12-11 |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |