968120-2 | AMP

Receptacle, 1.25-2.5 mm², AWG 16-13, crimp connection, tin-plated, 968120-2

Order No.: 36P1361
EAN: 4099889642179
MPN:
968120-2
968120-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
310.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1035 €

Contacts for motor vehicles, 968120-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 3 mm,130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
contact surface tin-plated
AWG cross-section AWG 16-13
Contact surface Connection range tin-plated
Contact connection crimp connection
Cable cross-section 1.25-2.5 mm²
Version receptacle
Contact material copper-nickel alloy
Insulation diameter 1.9-3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes