968074-2 | AMP

Receptacle, 0.6-1.0 mm², AWG 19-17, crimp connection, tin-plated, 968074-2

Order No.: 36P1358
EAN: 4099889642148
MPN:
968074-2
Series: MQS
968074-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1357 €

Contacts for motor vehicles, 968074-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.45 - 2.1 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.6-1.0 mm²
AWG cross-section AWG 19-17
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.45-2.1 mm
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes