965927-1 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 965927-1

Order No.: 36P2253
EAN: 4099889643558
MPN:
965927-1
965927-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
14000 pcs.
0.1309 €

Splice for wire and FFC, 965927-1, AMP

Barrel Style: Crimp, Sealable: No, Splice Type: Cable Splice, Serrated: Yes, Wire Insulation Support Retention Type: Insulation Support, Number of Serrations: 3, Compatible With Wire & Cable Type: FFC, Operating Voltage: 300 V, Plating Material: Tin, Splice Features: Serrated, Primary Product Material: Copper Alloy, Primary Product Color: None, Barrel Type: Open, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Accepts Wire Insulation Diameter Range: 1.15 - 1.6 mm, Wire Size: 404 - 1022 CMA, Overall Product Length: 12.3 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.15-1.6 mm
Logistics
Property Value
Customs tariff number 85369001
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes