965907-1 | AMP
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 965907-1
Crimp Contact Socket, 965907-1, TE Connectivity
Micro Quadlock male and female contact with high current carrying capacity and robust design for use in Micro Quadlock automotive connector housings. The main functions of these contact are separated. The internal contact body provides all electrical and electromechanical functions, while the cantilevered steel spring both holds and protects the contact. This functional separation helps to protect the contact from fatigue due to vibration and mechanical stress. The electrical contact is made by a 0.63 mm x 0.63 mm square pin.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-0.75 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.6-1.9 mm |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |