965906-1 | AMP
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 965906-1
Order No.: 36P1341
EAN: 4099889642032
MPN:
965906-1
This item is no longer available.
As an alternative, we recommend the following item:
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 5-965906-1
Order No.: 36P1340
Manufacturer: AMP
per pc. 0.0512 € *
Socket contact, 965906-1, AMP
Socket Contact, Copper-Nickel alloy, Tin-plated, Crimp connection, Wire size: 0.5 - 0.75 mm², AWG 20 - 18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-0.75 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.3-1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
| Original Packaging | Reel with 9,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |