965899-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 965899-1
NCNR (non cancelable / non returnable)
Contacts for motor vehicles, 965899-1, AMP
Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.1 - 3.1 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 17-13 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.1-3.1 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |