964286-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 964286-1
Order No.: 36P3503
EAN: 4099889645644
MPN:
964286-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 19 Weeks
Socket contact, 964286-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.7 mm, 3.4 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Contact connection | crimp connection | |
| Contact material | copper-iron alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.4-2.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |