964265-2 | AMP

Tab, 0.2-0.35 mm², AWG 24-22, crimp connection, tin-plated, 964265-2

Order No.: 36P3273
EAN: 4099889644050
MPN:
964265-2
964265-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 12 Days: 6,500 pcs. - if ordered today
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
6500 pcs.
0.0952 €

Contacts for motor vehicles, 964265-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.6 mm, Mating Tab Thickness: .6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 24 - 20 AWG, Wire Size: .2 - 0.35 mm², Wire Size Search: .2 mm².22 mm².25 mm².3 mm².35 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, Wire Insulation Diameter: 1.15 - 1.6 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.2-0.35 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material copper-iron alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.15-1.6 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes