963729-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 20-18, crimp connection, tin-plated, 963729-1
Order No.: 36P1377
EAN: 4099889642254
MPN:
963729-1
Crimp contact, 963729-1, TE
Micro quadlock pin and receptacle contact with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 1.4-1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |