963727-1 | AMP
Receptacle, 0.25-0.5 mm², AWG 23-20, crimp connection, tin-plated, 963727-1
Order No.: 36P1379
EAN: 4099889642261
MPN:
963727-1
Socket contact, 963727-1, AMP
Socket contact for Micro Quad Lock System
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.5 mm² | |
| AWG cross-section | AWG 23-20 | |
| Contact connection | crimp connection | |
| contact surface | tin-plated | |
| Insulation diameter | 2.4-2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |