963726-1 | AMP
Receptacle, 0.25-0.5 mm², AWG 23-20, crimp connection, tin-plated, 963726-1
Order No.: 36P1375
EAN: 4099889642247
MPN:
963726-1
Standard receptacle contact, 963726-1, AMP
The 963726-1 is a standard receptacle contact, pre-tinned CuNiSi housing, stainless steel cantilever spring, 0.5 to 0.75 mm² wire.
Features
- Up to 7.5A at 80°C current carrying capacity
- 20 mating cycles
- -40 to +120°C Maximum temperature range
- 0.9 to 1.6 mm insulation diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.5 mm² | |
| AWG cross-section | AWG 23-20 | |
| Contact connection | crimp connection | |
| contact surface | tin-plated | |
| Insulation diameter | 1.1-1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |