963716-1 | AMP

Pin contact, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 963716-1

Order No.: 36P1390
EAN: 4099889642346
MPN:
963716-1
963716-1 AMP Crimp Contacts
Image may differ

Crimp pin contact, 963716-1, AMP

Micro Quadlock male and female contact with high current carrying capacity and robust design for use in Micro Quadlock automotive connector housings. The main functions of these contact are separated. The internal contact body provides all electrical and electromechanical functions, while the cantilevered steel spring both holds and protects the contact. This functional separation helps to protect the contact from fatigue due to vibration and mechanical stress. The electrical contact is made by a 0.63 mm x 0.63 mm square pin. The Socket contact has four contact points for high electrical performance and reliability. These MQS contact are designed for safe handling and can be safely inserted into the contact cavities of the connector housing. For confirmation, an audible click is generated when the contact is fully inserted

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-0.75 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.3-1.9 mm
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes