962981-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 962981-1
Order No.: 36P2443
EAN: 4099889643725
MPN:
962981-1
No longer in assortment
Unit Price (€ / pc.)
0.8330 € *
Available: 150 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 962981-1, TE
Micro quadlock pin and receptacle contact with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.55-3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |