962968-1 | AMP
Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 962968-1
Order No.: 36P2439
EAN: 4099889643695
MPN:
962968-1
Unit Price (€ / pc.)
0.2904 € *
Standard delivery time from the manufacturer is: 12 Weeks
Pin contact, 962968-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Pin Diameter: 2.5 mm, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 17 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.1 - 3 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | tin-plated | |
AWG cross-section | AWG 17-13 | |
Contact surface Connection range | tin-plated | |
Contact connection | crimp connection | |
Cable cross-section | 1.0-2.5 mm² | |
Version | pin contact | |
Contact material | copper-nickel alloy | |
Insulation diameter | 2.1-3 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |