962954-2 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 962954-2

Order No.: 36P2446
EAN: 4099889643756
MPN:
962954-2
962954-2 AMP Crimp Contacts Image 1
962954-2 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6069 €

Contacts for motor vehicles, 962954-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Pin Diameter: 4 mm, Automotive terminal Interface Plating: Silver (Ag), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Contact surface Connection range silver-plated
Insulation diameter 2.2-3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes