962930-1 | AMP
Receptacle, 4.0-6.0 mm², AWG 11-9, crimp connection, tin-plated, 962930-1
Order No.: 36P3652
EAN: 4099889646672
MPN:
962930-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 31 Weeks
Socket contact, 962930-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 4 - 6 mm², Wire Size Search: 11 AWG, Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Insulation Diameter: 4 - 5.2 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 11-9 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 4-5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |