962910-2 | AMP
Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 962910-2
Order No.: 36P3544
EAN: 4099889645880
MPN:
962910-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
Flat connector, 962910-2, TE Connectivity
Receptacle Style: Straight, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 4.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 13 - 12 AWG, Wire Size: 3 - 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Size Search: 3 mm², 4 mm², Tab Length: 26.9 mm, Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 13-11 | |
| Contact connection | crimp connection | |
| Contact material | copper-iron alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3-4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |