962910-1 | AMP
Tab, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 962910-1
Order No.: 36P3547
EAN: 4099889645903
MPN:
962910-1
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: On Request
Flat connector, 962910-1, TE Connectivity
Receptacle Style: Straight, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 4.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 13 - 12 AWG, Wire Size: 3 - 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Size Search: 3 mm², 4 mm², Tab Length: 26.9 mm, Operating Temperature Range: -55 - 105 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | tin-plated | |
AWG cross-section | AWG 13-11 | |
Contact surface Connection range | tin-plated | |
Contact connection | crimp connection | |
Cable cross-section | 2.5-4.0 mm² | |
Version | tab | |
Contact material | phosphor bronze | |
Insulation diameter | 3.3-4.5 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369040 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |