962875-2 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 962875-2

Order No.: 36P3313
EAN: 4099889644326
MPN:
962875-2
962875-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Total Price:
595.00 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1488 €
8000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

Contacts for motor vehicles, 962875-2, AMP

Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Insulation Diameter: 1.2 - 1.6 mm, 2.8 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper-iron alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-2.8 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes