929987-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929987-1

Order No.: 36P2419
EAN: 4099889643589
MPN:
929987-1
929987-1 AMP Crimp Contacts Image 1
929987-1 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
917.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
3800 pcs.
0.2416 €

Socket contact, 929987-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Socket, Mating Pin Diameter: 1.5 mm, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.9 - 3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.9-3 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes