929975-8 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, gold-plated, 929975-8
Order No.: 36P2433
EAN: 4099889643664
MPN:
929975-8
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Socket contact, 929975-8, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Pin Diameter: 2.5 mm, Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 17 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 3 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 17-13 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.2-3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |