929974-8 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 929974-8

Order No.: 36P2436
EAN: 4099889643671
MPN:
929974-8
929974-8 AMP Crimp Contacts Image 1
929974-8 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
6,533.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.7259 €

Contacts for motor vehicles, 929974-8, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Pin Diameter: 2.5 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.2 - 2.1 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-17
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-2.1 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes