929968-1 | AMP

Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929968-1

Order No.: 36P2428
EAN: 4099889643633
MPN:
929968-1
929968-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
799.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2666 €

Pin contact, 929968-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Pin Diameter: 2.5 mm, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 3 mm, Operating Temperature Range: -40 - 130 °C, Packaging Method: Carton, Packaging Quantity: 3000, Terminal Transmits: 25 - 40 A (Power)

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17-13
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.2-3 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes