929967-1 | AMP

Pin contact, 0.5-1.0 mm², AWG 19-17, crimp connection, tin-plated, 929967-1

Order No.: 36P2478
EAN: 4099889643916
MPN:
929967-1
929967-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1821 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
546.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1821 €

Pin contact, 929967-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Pin, Mating Pin Diameter: 2.5 mm, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.2 - 2.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 19-17
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-2.1 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes