928999-1 | AMP
Receptacle, 0.25-0.35 mm², AWG 24-20, crimp connection, tin-plated, 928999-1
No longer available from manufacturer
Unit Price (€ / pc.)
0.1238 € *
Available: 144 pcs.
Crimp contact, 928999-1, TE
Micro quadlock pin and receptacle contact with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.35 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.1-1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Original Packaging | Reel with 13,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |