927865-2 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927865-2
Order No.: 36P3624
EAN: 4099889646511
MPN:
927865-2
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 16 Weeks
Socket contact, 927865-2, AMP
Socket Contact, Phosphor bronze, Tin-plated, Crimp connection, Wire size: 0.5 - 1 mm², AWG 20 - 17
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | tin-plated | |
AWG cross-section | AWG 20-17 | |
Contact surface Connection range | tin-plated | |
Contact connection | crimp connection | |
Cable cross-section | 0.5-1.0 mm² | |
Version | receptacle | |
Contact material | phosphor bronze | |
Insulation diameter | 2-3.3 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |